




5023511500 | |
|---|---|
DigiKey Part Number | WM11913-ND |
Manufacturer | |
Manufacturer Product Number | 5023511500 |
Description | CONN RCPT HSG 15POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023511500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 Kč | 8,50 Kč |
| 10 | 7,25700 Kč | 72,57 Kč |
| 25 | 6,80320 Kč | 170,08 Kč |
| 50 | 6,47460 Kč | 323,73 Kč |
| 100 | 6,16460 Kč | 616,46 Kč |
| 250 | 5,77832 Kč | 1 444,58 Kč |
| 500 | 5,50202 Kč | 2 751,01 Kč |
| 1 000 | 5,23915 Kč | 5 239,15 Kč |
| 2 500 | 4,91089 Kč | 12 277,23 Kč |
| Unit Price without VAT: | 8,50000 Kč |
|---|---|
| Unit Price with VAT: | 10,28500 Kč |
















