


0502128000 | |
|---|---|
DigiKey Part Number | WM4561TR-ND - Tape & Reel (TR) WM4561CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0502128000 |
Description | CONN SOCKET 24-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42630 Kč | 42,63 Kč |
| 1 000 | 0,36243 Kč | 362,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,31929 Kč | 3 831,48 Kč |
| 24 000 | 0,30403 Kč | 7 296,72 Kč |
| 36 000 | 0,29545 Kč | 10 636,20 Kč |
| 60 000 | 0,28498 Kč | 17 098,80 Kč |
| 84 000 | 0,27829 Kč | 23 376,36 Kč |
| 120 000 | 0,27137 Kč | 32 564,40 Kč |
| 300 000 | 0,25438 Kč | 76 314,00 Kč |
| 600 000 | 0,24225 Kč | 145 350,00 Kč |
| Unit Price without VAT: | 0,31929 Kč |
|---|---|
| Unit Price with VAT: | 0,38634 Kč |






























