
0502128000-03-W6 | |
|---|---|
DigiKey Part Number | 0502128000-03-W6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-W6 |
Description | 3" PRE-CRIMP 3049 WH001 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-W6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,22600 Kč | 102,26 Kč |
| 30 | 9,28100 Kč | 278,43 Kč |
| 50 | 8,86960 Kč | 443,48 Kč |
| 100 | 8,33830 Kč | 833,83 Kč |
| 250 | 7,68780 Kč | 1 921,95 Kč |
| 500 | 7,22920 Kč | 3 614,60 Kč |
| 1 000 | 6,79789 Kč | 6 797,89 Kč |
| 2 500 | 6,26774 Kč | 15 669,35 Kč |
| 5 000 | 5,89435 Kč | 29 471,75 Kč |
| Unit Price without VAT: | 10,22600 Kč |
|---|---|
| Unit Price with VAT: | 12,37346 Kč |


