
0502128000-10-R6 | |
|---|---|
DigiKey Part Number | 0502128000-10-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-R6 |
Description | 10" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-R6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,44700 Kč | 144,47 Kč |
| 30 | 12,69667 Kč | 380,90 Kč |
| 50 | 11,98980 Kč | 599,49 Kč |
| 100 | 11,13520 Kč | 1 113,52 Kč |
| 250 | 10,15296 Kč | 2 538,24 Kč |
| 500 | 9,51042 Kč | 4 755,21 Kč |
| 1 000 | 8,94431 Kč | 8 944,31 Kč |
| 2 500 | 8,29765 Kč | 20 744,13 Kč |
| 5 000 | 7,87572 Kč | 39 378,60 Kč |
| Unit Price without VAT: | 14,44700 Kč |
|---|---|
| Unit Price with VAT: | 17,48087 Kč |

