



0355070600 | |
|---|---|
DigiKey Part Number | WM5985-ND |
Manufacturer | |
Manufacturer Product Number | 0355070600 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355070600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 25 | 3,33440 Kč | 83,36 Kč |
| 50 | 3,17480 Kč | 158,74 Kč |
| 100 | 3,02370 Kč | 302,37 Kč |
| 250 | 2,83472 Kč | 708,68 Kč |
| 500 | 2,69908 Kč | 1 349,54 Kč |
| 1 000 | 2,56995 Kč | 2 569,95 Kč |
| 3 000 | 2,37795 Kč | 7 133,85 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |












