



0355070300 | |
|---|---|
DigiKey Part Number | WM5982-ND |
Manufacturer | |
Manufacturer Product Number | 0355070300 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355070300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,51120 Kč | 62,78 Kč |
| 50 | 2,38960 Kč | 119,48 Kč |
| 100 | 2,27410 Kč | 227,41 Kč |
| 250 | 2,13172 Kč | 532,93 Kč |
| 500 | 2,02966 Kč | 1 014,83 Kč |
| 1 000 | 1,93266 Kč | 1 932,66 Kč |
| 3 000 | 1,78826 Kč | 5 364,78 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |












