



0510650500 | |
|---|---|
DigiKey Part Number | WM19012-ND |
Manufacturer | |
Manufacturer Product Number | 0510650500 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510650500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Polyester |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,77240 Kč | 44,31 Kč |
| 50 | 1,68400 Kč | 84,20 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 250 | 1,50176 Kč | 375,44 Kč |
| 500 | 1,42996 Kč | 714,98 Kč |
| 1 000 | 1,36172 Kč | 1 361,72 Kč |
| 2 500 | 1,27634 Kč | 3 190,85 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |










