
0502128000-04-B6-D | |
|---|---|
DigiKey Part Number | 0502128000-04-B6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-B6-D |
Description | 4" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-B6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,96900 Kč | 119,69 Kč |
| 30 | 11,07300 Kč | 332,19 Kč |
| 50 | 10,68380 Kč | 534,19 Kč |
| 100 | 10,17140 Kč | 1 017,14 Kč |
| 250 | 9,53392 Kč | 2 383,48 Kč |
| 500 | 9,07786 Kč | 4 538,93 Kč |
| 1 000 | 8,64446 Kč | 8 644,46 Kč |
| 2 500 | 8,10313 Kč | 20 257,83 Kč |
| 5 000 | 7,71643 Kč | 38 582,15 Kč |
| Unit Price without VAT: | 11,96900 Kč |
|---|---|
| Unit Price with VAT: | 14,48249 Kč |

