



0355070800 | |
|---|---|
DigiKey Part Number | WM5987-ND |
Manufacturer | |
Manufacturer Product Number | 0355070800 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355070800 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,60600 Kč | 56,06 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 50 | 4,99340 Kč | 249,67 Kč |
| 100 | 4,75390 Kč | 475,39 Kč |
| 250 | 4,45660 Kč | 1 114,15 Kč |
| 500 | 4,24328 Kč | 2 121,64 Kč |
| 1 000 | 4,04023 Kč | 4 040,23 Kč |
| 2 500 | 3,78712 Kč | 9 467,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |










