
0502128000-12-B6-D | |
|---|---|
DigiKey Part Number | 0502128000-12-B6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-B6-D |
Description | 12" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-B6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,88800 Kč | 148,88 Kč |
| 30 | 13,78167 Kč | 413,45 Kč |
| 50 | 13,29180 Kč | 664,59 Kč |
| 100 | 12,65760 Kč | 1 265,76 Kč |
| 250 | 11,86388 Kč | 2 965,97 Kč |
| 500 | 11,29734 Kč | 5 648,67 Kč |
| 1 000 | 10,75791 Kč | 10 757,91 Kč |
| 2 500 | 10,08433 Kč | 25 210,83 Kč |
| 5 000 | 9,60318 Kč | 48 015,90 Kč |
| Unit Price without VAT: | 14,88800 Kč |
|---|---|
| Unit Price with VAT: | 18,01448 Kč |





