15 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5051511501

DigiKey Part Number
900-5051511501-ND
Manufacturer
Manufacturer Product Number
5051511501
Description
CONN RCPT HSG 15POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5051511501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
White
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 129
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,48000 Kč5,48 Kč
104,66800 Kč46,68 Kč
254,38440 Kč109,61 Kč
504,17280 Kč208,64 Kč
1003,97430 Kč397,43 Kč
2503,72372 Kč930,93 Kč
5003,54606 Kč1 773,03 Kč
1 0003,37654 Kč3 376,54 Kč
2 5003,16492 Kč7 912,30 Kč
Unit Price without VAT:5,48000 Kč
Unit Price with VAT:6,63080 Kč