



5023521510 | |
|---|---|
DigiKey Part Number | 900-5023521510TR-ND - Tape & Reel (TR) 900-5023521510CT-ND - Cut Tape (CT) 900-5023521510DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023521510 |
Description | CONN HEADER SMD R/A 15POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023521510 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 59,92800 Kč | 599,28 Kč |
| 100 | 50,92430 Kč | 5 092,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 48,51033 Kč | 33 957,23 Kč |
| 1 400 | 46,19651 Kč | 64 675,11 Kč |
| 2 100 | 44,89510 Kč | 94 279,71 Kč |
| 3 500 | 43,30755 Kč | 151 576,42 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |












