


5600201220 | |
|---|---|
DigiKey Part Number | WM24320TR-ND - Tape & Reel (TR) WM24320CT-ND - Cut Tape (CT) WM24320DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600201220 |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600201220 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 35,57100 Kč | 355,71 Kč |
| 100 | 30,22870 Kč | 3 022,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 27,01732 Kč | 17 561,26 Kč |
| 1 300 | 25,72820 Kč | 33 446,66 Kč |
| 1 950 | 25,00281 Kč | 48 755,48 Kč |
| 3 250 | 24,11850 Kč | 78 385,12 Kč |
| 4 550 | 23,55316 Kč | 107 166,88 Kč |
| 6 500 | 22,96845 Kč | 149 294,93 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |











