




5600200820 | |
|---|---|
DigiKey Part Number | WM10868TR-ND - Tape & Reel (TR) WM10868CT-ND - Cut Tape (CT) WM10868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200820 |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200820 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 100 | 22,72610 Kč | 2 272,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 20,30991 Kč | 13 201,44 Kč |
| 1 300 | 19,34062 Kč | 25 142,81 Kč |
| 1 950 | 18,79526 Kč | 36 650,76 Kč |
| 3 250 | 18,13032 Kč | 58 923,54 Kč |
| 4 550 | 17,70519 Kč | 80 558,61 Kč |
| 6 500 | 17,26562 Kč | 112 226,53 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |













