8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
5051510800
5051510800
Molex - Product Spotlight - MX123 Sealed Connection System

5051510800

DigiKey Part Number
WM24283-ND
Manufacturer
Manufacturer Product Number
5051510800
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5051510800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 044
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,96900 Kč39,69 Kč
253,72080 Kč93,02 Kč
503,54020 Kč177,01 Kč
1003,37020 Kč337,02 Kč
2503,15892 Kč789,73 Kč
5003,00776 Kč1 503,88 Kč
1 0002,86413 Kč2 864,13 Kč
2 5002,68455 Kč6 711,38 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč