




5023520801 | |
|---|---|
DigiKey Part Number | WM20794TR-ND - Tape & Reel (TR) WM20794CT-ND - Cut Tape (CT) WM20794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520801 |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520801 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 100 | 22,05840 Kč | 2 205,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 19,61033 Kč | 13 727,23 Kč |
| 1 400 | 18,67442 Kč | 26 144,19 Kč |
| 2 100 | 18,14797 Kč | 38 110,74 Kč |
| 3 500 | 17,50585 Kč | 61 270,47 Kč |
| 4 900 | 17,09541 Kč | 83 767,51 Kč |
| 7 000 | 16,67103 Kč | 116 697,21 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |







