Socket Contact Gold 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5054878000

DigiKey Part Number
900-5054878000TR-ND - Tape & Reel (TR)
900-5054878000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5054878000
Description
CONN SOCKET 22-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199 185
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,74300 Kč17,43 Kč
251,62960 Kč40,74 Kč
501,54960 Kč77,48 Kč
1001,47410 Kč147,41 Kč
2501,38168 Kč345,42 Kč
5001,31532 Kč657,66 Kč
1 0001,25232 Kč1 252,32 Kč
2 5001,17370 Kč2 934,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,05490 Kč15 823,50 Kč
30 0001,00454 Kč30 136,20 Kč
45 0000,97621 Kč43 929,45 Kč
75 0000,94165 Kč70 623,75 Kč
105 0000,91957 Kč96 554,85 Kč
150 0000,89673 Kč134 509,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč