




5051520300 | |
|---|---|
DigiKey Part Number | WM12264-ND |
Manufacturer | |
Manufacturer Product Number | 5051520300 |
Description | 20WB RETAINER 3CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051520300 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 3 |
Series | For Use With/Related Products DuraClik Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,75800 Kč | 17,58 Kč |
| 25 | 1,65560 Kč | 41,39 Kč |
| 50 | 1,57620 Kč | 78,81 Kč |
| 100 | 1,50050 Kč | 150,05 Kč |
| 250 | 1,40604 Kč | 351,51 Kč |
| 500 | 1,33838 Kč | 669,19 Kč |
| 2 000 | 1,21355 Kč | 2 427,10 Kč |
| 4 000 | 1,15553 Kč | 4 622,12 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |











