
5051510301 | |
|---|---|
DigiKey Part Number | 5051510301-ND |
Manufacturer | |
Manufacturer Product Number | 5051510301 |
Description | CONN RCPT HSG 3POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051510301 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023510300 | Molex | 30 720 | WM11229-ND | 6,51000 Kč | Parametric Equivalent |
| 5023510301 | Molex | 4 796 | WM17683-ND | 5,67000 Kč | Parametric Equivalent |
| 5601230301 | Molex | 13 878 | 900-5601230301-ND | 5,29000 Kč | Parametric Equivalent |
| 5051510300 | Molex | 2 671 | 23-5051510300-ND | 3,97000 Kč | Parametric Equivalent |
| M80-1010398S | Harwin Inc. | 952 | 952-3520-ND | 35,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 25 | 3,26720 Kč | 81,68 Kč |
| 50 | 3,11200 Kč | 155,60 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 250 | 2,77676 Kč | 694,19 Kč |
| 500 | 2,64364 Kč | 1 321,82 Kč |
| 1 000 | 2,51724 Kč | 2 517,24 Kč |
| 2 500 | 2,35942 Kč | 5 898,55 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










