
1417652 | |
|---|---|
DigiKey Part Number | 277-1417652-ND |
Manufacturer | |
Manufacturer Product Number | 1417652 |
Description | CABLE GLAND 3-6.5MM M12 POLYAMID |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12x1.5 Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1417652 Models |
Category | Thread Size M12x1.5 |
Manufacturer Phoenix Contact | Thread Length 0.315" (8.00mm) |
Packaging Bulk | Panel Hole Size 0.480" (12.2mm) |
Part Status Active | Material Polyamide (PA), Nylon |
Type Cable Gland | Color Light Gray |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |









