




5051520200 | |
|---|---|
DigiKey Part Number | WM12263-ND |
Manufacturer | |
Manufacturer Product Number | 5051520200 |
Description | 20WB RETAINER 2CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051520200 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 2 |
Series | For Use With/Related Products DuraClik Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,09160 Kč | 52,29 Kč |
| 50 | 1,99060 Kč | 99,53 Kč |
| 100 | 1,89610 Kč | 189,61 Kč |
| 250 | 1,77812 Kč | 444,53 Kč |
| 500 | 1,69286 Kč | 846,43 Kč |
| 1 000 | 1,61181 Kč | 1 611,81 Kč |
| 2 500 | 1,51076 Kč | 3 776,90 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |











