




5051520500 | |
|---|---|
DigiKey Part Number | WM16314-ND |
Manufacturer | |
Manufacturer Product Number | 5051520500 |
Description | 20WB RETAINER 5CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051520500 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 5 |
Series | For Use With/Related Products DuraClik Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 2,15400 Kč | 21,54 Kč |
| 25 | 2,01080 Kč | 50,27 Kč |
| 50 | 1,91620 Kč | 95,81 Kč |
| 100 | 1,82370 Kč | 182,37 Kč |
| 250 | 1,70840 Kč | 427,10 Kč |
| 500 | 1,62676 Kč | 813,38 Kč |
| 1 000 | 1,54890 Kč | 1 548,90 Kč |
| 3 000 | 1,43318 Kč | 4 299,54 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |











