




5600200520 | |
|---|---|
DigiKey Part Number | WM10865TR-ND - Tape & Reel (TR) WM10865CT-ND - Cut Tape (CT) WM10865DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200520 |
Description | CONN HEADER SMD 5POS 2MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200520 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 100 | 18,33130 Kč | 1 833,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 16,38297 Kč | 10 648,93 Kč |
| 1 300 | 15,60103 Kč | 20 281,34 Kč |
| 1 950 | 15,16109 Kč | 29 564,13 Kč |
| 3 250 | 14,62462 Kč | 47 530,01 Kč |
| 4 550 | 14,28173 Kč | 64 981,87 Kč |
| 6 500 | 13,92707 Kč | 90 525,96 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |












