Amber 617nm LED Indication - Discrete 2.275V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA E67F-BADB-24-3A5A-50-R18

DigiKey Part Number
475-LAE67F-BADB-24-3A5A-50-R18TR-ND - Tape & Reel (TR)
475-LAE67F-BADB-24-3A5A-50-R18CT-ND - Cut Tape (CT)
475-LAE67F-BADB-24-3A5A-50-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LA E67F-BADB-24-3A5A-50-R18
Description
LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2.275V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.275V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
624nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 175
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,74600 Kč47,46 Kč
1003,35340 Kč335,34 Kč
5002,71882 Kč1 359,41 Kč
1 0002,50884 Kč2 508,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,32984 Kč4 659,68 Kč
4 0002,17770 Kč8 710,80 Kč
6 0002,09956 Kč12 597,36 Kč
10 0002,01119 Kč20 111,90 Kč
14 0001,95857 Kč27 419,98 Kč
20 0001,90723 Kč38 144,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč