




5051510500 | |
|---|---|
DigiKey Part Number | WM16313-ND |
Manufacturer | |
Manufacturer Product Number | 5051510500 |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051510500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 Kč | 4,72 Kč |
| 10 | 4,06300 Kč | 40,63 Kč |
| 25 | 3,81000 Kč | 95,25 Kč |
| 50 | 3,62840 Kč | 181,42 Kč |
| 100 | 3,45650 Kč | 345,65 Kč |
| 250 | 3,23916 Kč | 809,79 Kč |
| 500 | 3,08418 Kč | 1 542,09 Kč |
| 1 000 | 2,93697 Kč | 2 936,97 Kč |
| 2 500 | 2,75286 Kč | 6 882,15 Kč |
| Unit Price without VAT: | 4,72000 Kč |
|---|---|
| Unit Price with VAT: | 5,71120 Kč |















