




5051520600 | |
|---|---|
DigiKey Part Number | WM17686-ND |
Manufacturer | |
Manufacturer Product Number | 5051520600 |
Description | 20WB RETAINER 6CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051520600 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 6 |
Series | For Use With/Related Products DuraClik Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 50 | 1,97800 Kč | 98,90 Kč |
| 100 | 1,88560 Kč | 188,56 Kč |
| 250 | 1,76636 Kč | 441,59 Kč |
| 500 | 1,68194 Kč | 840,97 Kč |
| 1 000 | 1,60152 Kč | 1 601,52 Kč |
| 2 500 | 1,50110 Kč | 3 752,75 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











