6 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5051510601

DigiKey Part Number
5051510601-ND
Manufacturer
Manufacturer Product Number
5051510601
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5051510601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Number of Positions
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 032
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,88500 Kč38,85 Kč
253,63680 Kč90,92 Kč
503,46040 Kč173,02 Kč
1003,29460 Kč329,46 Kč
2503,08840 Kč772,10 Kč
5002,94056 Kč1 470,28 Kč
1 0002,80008 Kč2 800,08 Kč
2 5002,62467 Kč6 561,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč