




5023510600 | |
|---|---|
DigiKey Part Number | WM11187-ND |
Manufacturer | |
Manufacturer Product Number | 5023510600 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023510600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5051510600 | Molex | 47 427 | WM17285-ND | 3,97000 Kč | Parametric Equivalent |
| 5051510601 | Molex | 16 032 | 5051510601-ND | 4,62000 Kč | Parametric Equivalent |
| 5601230601 | Molex | 21 064 | 900-5601230601-ND | 6,51000 Kč | Parametric Equivalent |
| M80-1010698S | Harwin Inc. | 140 | 952-3523-ND | 65,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 9,00400 Kč | 225,10 Kč |
| 50 | 8,57560 Kč | 428,78 Kč |
| 100 | 8,16400 Kč | 816,40 Kč |
| 250 | 7,65252 Kč | 1 913,13 Kč |
| 500 | 7,28630 Kč | 3 643,15 Kč |
| 1 000 | 6,93837 Kč | 6 938,37 Kč |
| 2 500 | 6,50375 Kč | 16 259,38 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |
















