




5600200630 | |
|---|---|
DigiKey Part Number | WM20883TR-ND - Tape & Reel (TR) WM20883CT-ND - Cut Tape (CT) WM20883DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200630 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200630 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 34,83600 Kč | 348,36 Kč |
| 100 | 29,60720 Kč | 2 960,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 31,50508 Kč | 20 478,30 Kč |
| 1 300 | 30,00178 Kč | 39 002,31 Kč |
| 1 950 | 29,15610 Kč | 56 854,39 Kč |
| 3 250 | 28,12485 Kč | 91 405,76 Kč |
| 4 550 | 27,46571 Kč | 124 968,98 Kč |
| 6 500 | 26,78395 Kč | 174 095,68 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |













