5023510601 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 10 217
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 47 427
Unit Price: 3,97000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 032
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 21 064
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,52297 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 140
Unit Price: 65,51000 Kč
Datasheet
6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
5023510601
5023510601
Molex - Product Spotlight - MX123 Sealed Connection System

5023510601

DigiKey Part Number
WM16207-ND
Manufacturer
Manufacturer Product Number
5023510601
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5023510601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5023510600Molex10 217WM11187-ND11,34000 KčParametric Equivalent
5051510600Molex47 427WM17285-ND3,97000 KčParametric Equivalent
5051510601Molex16 0325051510601-ND4,62000 KčParametric Equivalent
5601230601Molex21 064900-5601230601-ND6,51000 KčParametric Equivalent
5601230604Molex0900-5601230604-ND4,52297 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,61000 Kč6,61 Kč
105,57500 Kč55,75 Kč
255,21600 Kč130,40 Kč
504,96640 Kč248,32 Kč
1004,73020 Kč473,02 Kč
2504,43276 Kč1 108,19 Kč
5004,22110 Kč2 110,55 Kč
1 0004,01927 Kč4 019,27 Kč
2 5003,76747 Kč9 418,67 Kč
Unit Price without VAT:6,61000 Kč
Unit Price with VAT:7,99810 Kč