
5600200621 | |
|---|---|
DigiKey Part Number | 900-5600200621TR-ND - Tape & Reel (TR) 900-5600200621CT-ND - Cut Tape (CT) 900-5600200621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200621 |
Description | 2.0 W/B SMT ST 6CKT EMBOSSED TP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200621 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.315" (8.00mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,74520 Kč | 568,63 Kč |
| 50 | 21,66160 Kč | 1 083,08 Kč |
| 100 | 20,62630 Kč | 2 062,63 Kč |
| 250 | 19,33244 Kč | 4 833,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 16,58971 Kč | 10 783,31 Kč |
| 1 300 | 15,79802 Kč | 20 537,43 Kč |
| 1 950 | 15,35251 Kč | 29 937,39 Kč |
| 3 250 | 14,80927 Kč | 48 130,13 Kč |
| 4 550 | 14,46207 Kč | 65 802,42 Kč |
| 6 500 | 14,10294 Kč | 91 669,11 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |




