
5600200821 | |
|---|---|
DigiKey Part Number | 900-5600200821TR-ND - Tape & Reel (TR) 900-5600200821CT-ND - Cut Tape (CT) 900-5600200821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200821 |
Description | 2.0 W/B SMT ST 8CKT EMBOSSED TP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200821 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.315" (8.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 150VAC/DC |
Mounting Type | Applications Automotive, Industrial |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 18,58300 Kč | 185,83 Kč |
| 25 | 17,42000 Kč | 435,50 Kč |
| 50 | 16,58840 Kč | 829,42 Kč |
| 100 | 15,79470 Kč | 1 579,47 Kč |
| 250 | 14,80528 Kč | 3 701,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 14,11648 Kč | 9 175,71 Kč |
| 1 300 | 13,44244 Kč | 17 475,17 Kč |
| 1 950 | 13,06334 Kč | 25 473,51 Kč |
| 3 250 | 12,60113 Kč | 40 953,67 Kč |
| 4 550 | 12,30557 Kč | 55 990,34 Kč |
| 6 500 | 12,00000 Kč | 78 000,00 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



