
5600200421 | |
|---|---|
DigiKey Part Number | 900-5600200421TR-ND - Tape & Reel (TR) 900-5600200421CT-ND - Cut Tape (CT) 900-5600200421DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200421 |
Description | 2.0 W-B SMT ST 4CKT EMBOSSED TP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200421 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.315" (8.00mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,75400 Kč | 137,54 Kč |
| 25 | 12,90120 Kč | 322,53 Kč |
| 50 | 12,28380 Kč | 614,19 Kč |
| 100 | 11,69590 Kč | 1 169,59 Kč |
| 250 | 10,96180 Kč | 2 740,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 10,45118 Kč | 6 793,27 Kč |
| 1 300 | 9,95225 Kč | 12 937,92 Kč |
| 1 950 | 9,67146 Kč | 18 859,35 Kč |
| 3 250 | 9,32906 Kč | 30 319,44 Kč |
| 4 550 | 9,11027 Kč | 41 451,73 Kč |
| 6 500 | 8,88400 Kč | 57 746,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











