
2183221063 | |
|---|---|
DigiKey Part Number | 900-2183221063-ND |
Manufacturer | |
Manufacturer Product Number | 2183221063 |
Description | DURA-CLIK ISL R-R 6CKT 60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Features Latch Holder |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,68600 Kč | 866,86 Kč |
| 25 | 81,24720 Kč | 2 031,18 Kč |
| 50 | 77,36160 Kč | 3 868,08 Kč |
| 100 | 73,66900 Kč | 7 366,90 Kč |
| 250 | 69,05628 Kč | 17 264,07 Kč |
| 500 | 65,76158 Kč | 32 880,79 Kč |
| 1 000 | 62,62486 Kč | 62 624,86 Kč |
| 2 500 | 58,70884 Kč | 146 772,10 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |



