


TMOV20RP115E | |
|---|---|
DigiKey Part Number | F4026-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP115E |
Description | VARISTOR 180V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV20RP115E Models |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 52J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 2400 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 115 V | Features Thermally Protected |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 180 V | Base Product Number |
Varistor Voltage (Max) 198 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,55500 Kč | 325,55 Kč |
| 25 | 29,72320 Kč | 743,08 Kč |
| 100 | 26,60540 Kč | 2 660,54 Kč |
| 400 | 24,49270 Kč | 9 797,08 Kč |
| 800 | 23,70749 Kč | 18 965,99 Kč |
| 1 200 | 23,31419 Kč | 27 977,03 Kč |
| 2 800 | 22,83416 Kč | 63 935,65 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |



