TMOV20RP625E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 33,40530 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14 887
Unit Price: 27,74000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74610 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 242
Unit Price: 35,45000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74603 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74603 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74605 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74610 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 14,26329 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 800
Unit Price: 16,26729 Kč
Datasheet
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

TMOV20RP625E

DigiKey Part Number
F4060-ND
Manufacturer
Manufacturer Product Number
TMOV20RP625E
Description
VARISTOR 1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
400J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
250 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
625 V
Features
Thermally Protected
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1 kV
Base Product Number
Varistor Voltage (Max)
1.1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP625EX2855Littelfuse Inc.0F9832-ND33,40530 KčParametric Equivalent
V20E625PLittelfuse Inc.14 887F3450-ND27,74000 KčParametric Equivalent
V20E625PL1B7Littelfuse Inc.0V20E625PL1B7-ND16,74610 KčParametric Equivalent
V20E625PL1TX2855Littelfuse Inc.2 24218-V20E625PL1TX2855CT-ND35,45000 KčParametric Equivalent
V20E625PL2T1Littelfuse Inc.0V20E625PL2T1-ND16,74603 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,94000 Kč56,94 Kč
1042,39900 Kč423,99 Kč
2538,78280 Kč969,57 Kč
20033,33230 Kč6 666,46 Kč
40032,11643 Kč12 846,57 Kč
60031,50745 Kč18 904,47 Kč
1 00031,45301 Kč31 453,01 Kč
Manufacturers Standard Package
Unit Price without VAT:56,94000 Kč
Unit Price with VAT:68,89740 Kč