1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E625PL1TX2855

DigiKey Part Number
18-V20E625PL1TX2855TR-ND - Tape & Reel (TR)
18-V20E625PL1TX2855CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V20E625PL1TX2855
Description
VARISTOR 1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
400J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 MHz
Maximum AC Volts
625 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20E625L2T7Rochester Electronics, LLC8002156-V20E625L2T7-ND16,26729 KčParametric Equivalent
In-Stock: 2 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1025,98600 Kč259,86 Kč
2523,60000 Kč590,00 Kč
10020,98060 Kč2 098,06 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
40016,30693 Kč6 522,77 Kč
80015,74643 Kč12 597,14 Kč
1 20015,46592 Kč18 559,10 Kč
2 00015,15496 Kč30 309,92 Kč
2 80014,97328 Kč41 925,18 Kč
4 00014,96122 Kč59 844,88 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč