V20E625PL4B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 56,94000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 33,40530 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 14 887
Unit Price: 27,74000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74610 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2 242
Unit Price: 35,45000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74603 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74603 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 16,74605 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 14,26329 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 800
Unit Price: 16,26729 Kč
Datasheet
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20E625PL4B

DigiKey Part Number
V20E625PL4B-ND
Manufacturer
Manufacturer Product Number
V20E625PL4B
Description
VARISTOR 1KV 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.1 kV
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
400J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
250 pF @ 1 MHz
Maximum AC Volts
625 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
825 V
Mounting Type
Through Hole
Varistor Voltage (Min)
900 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
1 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMOV20RP625ELittelfuse Inc.0F4060-ND56,94000 KčParametric Equivalent
TMOV20RP625EX2855Littelfuse Inc.0F9832-ND33,40530 KčParametric Equivalent
V20E625PLittelfuse Inc.14 887F3450-ND27,74000 KčParametric Equivalent
V20E625PL1B7Littelfuse Inc.0V20E625PL1B7-ND16,74610 KčParametric Equivalent
V20E625PL1TX2855Littelfuse Inc.2 24218-V20E625PL1TX2855CT-ND35,45000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 20016,74610 Kč20 095,32 Kč
Unit Price without VAT:16,74610 Kč
Unit Price with VAT:20,26278 Kč