Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V20E625PL2T1 | |
|---|---|
DigiKey Part Number | V20E625PL2T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20E625PL2T1 |
Description | VARISTOR 1KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Energy 400J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 250 pF @ 1 MHz |
Maximum AC Volts 625 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV20RP625E | Littelfuse Inc. | 0 | F4060-ND | 56,94000 Kč | Parametric Equivalent |
| TMOV20RP625EX2855 | Littelfuse Inc. | 0 | F9832-ND | 33,40530 Kč | Parametric Equivalent |
| V20E625P | Littelfuse Inc. | 14 887 | F3450-ND | 27,74000 Kč | Parametric Equivalent |
| V20E625PL1B7 | Littelfuse Inc. | 0 | V20E625PL1B7-ND | 16,74610 Kč | Parametric Equivalent |
| V20E625PL1TX2855 | Littelfuse Inc. | 2 242 | 18-V20E625PL1TX2855CT-ND | 35,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,74603 Kč | 33 492,06 Kč |
| Unit Price without VAT: | 16,74603 Kč |
|---|---|
| Unit Price with VAT: | 20,26270 Kč |





