




5600200230 | |
|---|---|
DigiKey Part Number | WM20882TR-ND - Tape & Reel (TR) WM20882CT-ND - Cut Tape (CT) WM20882DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600200230 |
Description | CONN HEADER SMD 2POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600200230 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 20,20105 Kč | 13 130,68 Kč |
| 1 300 | 19,23692 Kč | 25 008,00 Kč |
| 1 950 | 18,69447 Kč | 36 454,22 Kč |
| 3 250 | 18,03308 Kč | 58 607,51 Kč |
| 4 550 | 17,61035 Kč | 80 127,09 Kč |
| 6 500 | 17,17310 Kč | 111 625,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 27,12900 Kč | 271,29 Kč |
| 100 | 23,05580 Kč | 2 305,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,33700 Kč | 243,37 Kč |
| 100 | 20,67250 Kč | 2 067,25 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |














