


M80-1010698S | |
|---|---|
DigiKey Part Number | 952-3523-ND |
Manufacturer | |
Manufacturer Product Number | M80-1010698S |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-1010698S Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,70800 Kč | 557,08 Kč |
| 100 | 47,34420 Kč | 4 734,42 Kč |
| 500 | 42,26142 Kč | 21 130,71 Kč |
| 1 000 | 40,24477 Kč | 40 244,77 Kč |
| 5 000 | 35,92871 Kč | 179 643,55 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |











