




M80-1010298S | |
|---|---|
DigiKey Part Number | 952-3519-ND |
Manufacturer | |
Manufacturer Product Number | M80-1010298S |
Description | CONN RCPT HSG 2POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-1010298S Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 100 | 17,43880 Kč | 1 743,88 Kč |
| 500 | 15,56582 Kč | 7 782,91 Kč |
| 1 000 | 14,82249 Kč | 14 822,49 Kč |
| 5 000 | 13,23185 Kč | 66 159,25 Kč |
| 10 000 | 12,60077 Kč | 126 007,70 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











