


M80-1010498S | |
|---|---|
DigiKey Part Number | 952-3521-ND |
Manufacturer | |
Manufacturer Product Number | M80-1010498S |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-1010498S Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 39,62300 Kč | 396,23 Kč |
| 100 | 33,66610 Kč | 3 366,61 Kč |
| 500 | 30,05108 Kč | 15 025,54 Kč |
| 1 000 | 28,61670 Kč | 28 616,70 Kč |
| 5 000 | 25,54692 Kč | 127 734,60 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |











