Socket Contact Gold 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 28-32 AWG Crimp
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-0190005

DigiKey Part Number
952-1761-ND
Manufacturer
Manufacturer Product Number
M80-0190005
Description
CONN SOCKET 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
M80-0190005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Harwin Inc.
Wire Gauge
28-32 AWG
Series
Contact Finish
Gold
Packaging
Bag
Contact Finish Thickness
11.8µin (0.30µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59 055
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1026,91900 Kč269,19 Kč
2525,23120 Kč630,78 Kč
5024,02600 Kč1 201,30 Kč
10022,87940 Kč2 287,94 Kč
25021,44484 Kč5 361,21 Kč
50020,42056 Kč10 210,28 Kč
1 00019,44562 Kč19 445,62 Kč
3 00017,99585 Kč53 987,55 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč