


M80-7882005 | |
|---|---|
DigiKey Part Number | 952-1763-ND |
Manufacturer | |
Manufacturer Product Number | M80-7882005 |
Description | CONN RCPT 20POS CRIMP 28-32AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7882005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 28-32 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,06000 Kč | 321,06 Kč |
| 10 | 272,82700 Kč | 2 728,27 Kč |
| 25 | 255,73880 Kč | 6 393,47 Kč |
| 50 | 243,53060 Kč | 12 176,53 Kč |
| 100 | 231,91030 Kč | 23 191,03 Kč |
| 250 | 217,40152 Kč | 54 350,38 Kč |
| 500 | 207,03566 Kč | 103 517,83 Kč |
| 1 000 | 197,16807 Kč | 197 168,07 Kč |
| Unit Price without VAT: | 321,06000 Kč |
|---|---|
| Unit Price with VAT: | 388,48260 Kč |
















