


M80-8802098 | |
|---|---|
DigiKey Part Number | 952-2040-ND |
Manufacturer | |
Manufacturer Product Number | M80-8802098 |
Description | DIL FEMALE CRIMP HOOD KIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Datamate L-Tek |
Datasheet | Datasheet |
EDA/CAD Models | M80-8802098 Models |
Category | Accessory Type Backshell |
Manufacturer Harwin Inc. | Number of Positions 20 |
Series | For Use With/Related Products Datamate L-Tek |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 91,97100 Kč | 919,71 Kč |
| 25 | 86,20920 Kč | 2 155,23 Kč |
| 50 | 82,08960 Kč | 4 104,48 Kč |
| 100 | 78,16930 Kč | 7 816,93 Kč |
| 250 | 73,27464 Kč | 18 318,66 Kč |
| 500 | 69,77846 Kč | 34 889,23 Kč |
| 1 000 | 66,45027 Kč | 66 450,27 Kč |
| 2 500 | 62,29443 Kč | 155 736,07 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |













