Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B5740-220-F-C-2 | |
|---|---|
DigiKey Part Number | 952-B5740-220-F-C-2-ND |
Manufacturer | |
Manufacturer Product Number | B5740-220-F-C-2 |
Description | 10+10 POS. FEMALE DIL 24-28AWG C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | B5740-220-F-C-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,66000 Kč | 413,66 Kč |
| 10 | 351,54900 Kč | 3 515,49 Kč |
| 25 | 329,52600 Kč | 8 238,15 Kč |
| 50 | 313,79840 Kč | 15 689,92 Kč |
| 100 | 298,82670 Kč | 29 882,67 Kč |
| 250 | 280,13516 Kč | 70 033,79 Kč |
| 500 | 266,78000 Kč | 133 390,00 Kč |
| Unit Price without VAT: | 413,66000 Kč |
|---|---|
| Unit Price with VAT: | 500,52860 Kč |






