M80-8442042 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 260,27956 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 421,85000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 163,04727 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 255,26850 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 1 431
Unit Price: 275,49000 Kč
Datasheet
20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-8442042

DigiKey Part Number
M80-8442042-ND
Manufacturer
Manufacturer Product Number
M80-8442042
Description
DATAMATE L-TEK DIL FEMALE SMALL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-8442042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
24-28 AWG
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
11.8µin (0.30µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B5740-220-F-C-0Harwin Inc.0B5740-220-F-C-0-ND260,27956 KčParametric Equivalent
B5740-220-F-C-2Harwin Inc.0952-B5740-220-F-C-2-ND421,85000 KčParametric Equivalent
M80-8442045Harwin Inc.0M80-8442045-ND163,04727 KčParametric Equivalent
M80-8882001Harwin Inc.0952-M80-8882001-ND255,26850 KčParametric Equivalent
M80-8882005Harwin Inc.1 431952-1204-ND275,49000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142199,71317 Kč28 359,27 Kč
Unit Price without VAT:199,71317 Kč
Unit Price with VAT:241,65294 Kč