




M80-8882005 | |
|---|---|
DigiKey Part Number | 952-1204-ND |
Manufacturer | |
Manufacturer Product Number | M80-8882005 |
Description | CONN RCPT 20POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8882005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,49000 Kč | 275,49 Kč |
| 10 | 234,04400 Kč | 2 340,44 Kč |
| 25 | 219,37880 Kč | 5 484,47 Kč |
| 50 | 208,90500 Kč | 10 445,25 Kč |
| 100 | 198,93720 Kč | 19 893,72 Kč |
| 250 | 186,48912 Kč | 46 622,28 Kč |
| 500 | 177,59688 Kč | 88 798,44 Kč |
| 1 000 | 169,13217 Kč | 169 132,17 Kč |
| Unit Price without VAT: | 275,49000 Kč |
|---|---|
| Unit Price with VAT: | 333,34290 Kč |




















