




M80-8892005 | |
|---|---|
DigiKey Part Number | 952-1215-ND |
Manufacturer | |
Manufacturer Product Number | M80-8892005 |
Description | CONN RCPT 20POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8892005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 234,00200 Kč | 2 340,02 Kč |
| 25 | 219,34520 Kč | 5 483,63 Kč |
| 50 | 208,87560 Kč | 10 443,78 Kč |
| 100 | 198,90780 Kč | 19 890,78 Kč |
| 250 | 186,46140 Kč | 46 615,35 Kč |
| 500 | 177,57042 Kč | 88 785,21 Kč |
| 1 000 | 169,10613 Kč | 169 106,13 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |






















